| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-025-557-168 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 25 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-025-557-168 |
307-025-557-168
| Heilind Number: | EDA307-025-557-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-025-557-168 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 25 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 541 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component designed for seamless board-to-board connections. Crafted with precision and durability in mind, this connector boasts a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in various environments. With a single row design featuring 25 positions, it facilitates efficient data transfer with a current rating of 5 A. The copper alloy contact material guarantees secure and stable connections, while the .156-inch pitch and .2-inch row spacing offer compatibility with standard PCB layouts. Suitable for right-angle mounting, it provides flexibility in installation. Operating flawlessly within a wide temperature range of -40 to 105 °C, this connector is a must-have for your electronic projects. Trust in its quality and functionality to meet your connectivity needs with ease.

