| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-025-558-104 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 25 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-025-558-104 |
307-025-558-104
| Heilind Number: | EDA307-025-558-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-025-558-104 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 25 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 545 bent from 'top side' of insulator down with .260" (6.60mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.156" (∅3.96mm) Mounting Holes .
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this component offers a reliable solution for your circuit board needs. With a vibrant green color, it not only stands out visually but also boasts a durable construction, featuring UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material. Ideal for high-performance applications, it can handle up to 5A of current with ease. The right-angle mount orientation and a single row design make it versatile for various setups, while the 25 positions ensure ample connectivity options. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees consistent performance even in challenging environments. Upgrade your connectivity game with this essential component.

