| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-025-559-107 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 25 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-025-559-107 |
307-025-559-107
| Heilind Number: | EDA307-025-559-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-025-559-107 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 25 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 527 bent from 'bottom side' of insulator down with .060" (1.52mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, designed for seamless integration in PCB assemblies. With a vibrant green color, it adds a pop of visual appeal while ensuring reliable performance. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Featuring a single row layout with 25 positions, it facilitates efficient signal transmission. The contact material, Copper Alloy, ensures excellent conductivity, while the .156 inch pitch and .2 inch row spacing offer precise alignment. Its right-angle mount orientation allows for versatile installation, ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a dependable choice for various electronic setups. Trust in this connector to deliver optimal functionality and longevity in your projects.

