| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-025-559-112 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 25 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-025-559-112 |
307-025-559-112
| Heilind Number: | EDA307-025-559-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-025-559-112 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 25 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 527 bent from 'bottom side' of insulator down with .060" (1.52mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for efficient board-to-board connections, this connector boasts a single row with 25 positions, ensuring seamless integration in your electronic assemblies. Crafted with precision, it features copper alloy contacts for optimal signal transmission and a durable UL 94V-0 Thermoplastic Polyester housing. Its green color not only adds a visual element but also signifies its eco-friendly construction. With a pitch of .156 inches and a row spacing of .2 inches, this connector offers precise alignment and secure attachment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees reliable performance even in extreme conditions. The right-angle mount orientation further enhances versatility, making it an essential component for your industrial applications. Upgrade your connectivity solutions with this high-quality Card Edge Connector.

