| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-026-400-203 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 26 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-026-400-203 |
307-026-400-203
| Heilind Number: | EDA307-026-400-203 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-026-400-203 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 26 Wire Hole type contacts with tin plating all over. The tails are .087" x .013" (2.21mm x 0.33mm) thick and .282" (7.16mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.116" (∅2.95mm) I.D. Floating Eyelets.
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, designed for seamless integration into circuit boards. Featuring a vibrant green color, this connector ensures easy identification and adds a touch of color to your setup. With a durable housing crafted from UL 94V-0 Thermoplastic Polyester, it guarantees reliable performance even in demanding environments. The copper alloy contact material offers excellent conductivity, while the two-row design with 26 positions allows for versatile connections. At a pitch of .156 inches and row spacing of .2 inches, it facilitates efficient data transfer. Whether for industrial or commercial use, its straight mount orientation and wide operating temperature range of -40 to 105 °C make it a dependable choice for various applications. Upgrade your PCB connectivity with this high-quality Card Edge Connector.

