| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-026-400-268 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 26 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-026-400-268 |
307-026-400-268
| Heilind Number: | EDA307-026-400-268 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-026-400-268 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 26 Wire Hole type contacts with tin plating all over. The tails are .087" x .013" (2.21mm x 0.33mm) thick and .282" (7.16mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, a crucial component for seamless board-to-board PCB connectivity. Engineered with precision, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring robust performance in diverse environments. With two rows and 26 positions, it offers ample connectivity options, while the copper alloy contacts guarantee reliable signal transmission. The .156-inch pitch and .2-inch row spacing facilitate easy installation, and with a 5A amperage capacity, it's suitable for various power requirements. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your PCB assembly needs.

