| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-026-401-108 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 26 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-026-401-108 |
307-026-401-108
| Heilind Number: | EDA307-026-401-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-026-401-108 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 26 Wire Hole type contacts with tin plating all over. The tails are .089" x .014" (2.29mm x 0.36mm) thick and .213" (5.41mm) long in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your circuit board connections with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row with 26 positions, ensuring reliable connectivity. The durable housing, made of UL 94V-0 Thermoplastic Polyester in a sleek green color, offers exceptional protection and longevity. Its copper alloy contacts and .156-inch pitch guarantee efficient signal transmission. With a 5A amperage rating and an operating temperature range of -40 to 105°C, this connector is ideal for various electronic applications. Trust in its straight mount orientation and .2-inch row spacing for easy installation. Upgrade your PCB setup with this essential component.

