| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-026-405-103 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 26 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-026-405-103 |
307-026-405-103
| Heilind Number: | EDA307-026-405-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-026-405-103 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 26 Wire Hole type contacts with tin plating all over. The tails are .087" x .013" (2.21mm x 0.33mm) thick and .282" (7.16mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.116" (∅2.95mm) I.D. Floating Eyelets.
More >>Specifications
Detailed Description
Enhance your circuit board connections with our Card Edge Connector, designed for seamless integration in electronic devices. This essential component features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish, ensuring both performance and aesthetics. With a single row layout and a convenient pitch of .156 inches, it offers reliable connectivity for up to 26 positions. Crafted with precision, the contact material is made of robust Copper Alloy, guaranteeing optimal conductivity. Its straight mount orientation and compact design make it easy to install in tight spaces. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a versatile solution for your PCB needs. Trust in its quality and efficiency for your next project.

