307-026-421-104

Heilind Number:EDA307-026-421-104
Manufacturer:EDAC
Manufacturer Number:307-026-421-104
ECAD Model:
3D Model

Description:

307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 26 P.C Tail type contacts with tin plating all over. The tails are .046" x .014" (1.17mm x 0.36mm) thick and .213" (5.41mm) long in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.156" (∅3.96mm) Mounting Holes .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 307-026-421-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA307-026-421-104

Detailed Description

Upgrade your connectivity with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features 26 positions with a single row layout, offering efficient signal transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliability in demanding environments. The green color adds a touch of distinction, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. With an amperage rating of 5 A and an operating temperature range of -40 to 105 °C, this connector is ideal for various applications. Trust in its straight mount orientation for secure and stable PCB connections. Elevate your connectivity solutions with this essential component.