| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-026-424-212 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 26 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-026-424-212 |
307-026-424-212
| Heilind Number: | EDA307-026-424-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-026-424-212 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 26 P.C Tail type contacts with tin plating all over. The tails are .023" x .013" (0.58mm x 0.33mm) thick and .213" (5.41mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for reliable power transmission, it boasts a 5 A amperage capacity and features durable Copper Alloy contacts for optimal signal transfer. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures robust protection and longevity, even in demanding environments. With 26 positions spread across 2 rows and a .156-inch pitch, this connector offers ample connectivity options for your circuit board. Its straight mount orientation and compact design make it easy to integrate seamlessly. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a dependable choice for industrial applications. Upgrade your connectivity solutions with this essential component.

