| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-026-424-258 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 26 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-026-424-258 |
307-026-424-258
| Heilind Number: | EDA307-026-424-258 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-026-424-258 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 26 P.C Tail type contacts with tin plating all over. The tails are .023" x .013" (0.58mm x 0.33mm) thick and .213" (5.41mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue, this connector ensures reliable power transmission. With a current rating of 5 A, it supports efficient energy transfer. The copper alloy contacts, along with a double-row design and 26 positions, offer ample connectivity options. Boasting a pitch of .156 inches and row spacing of .2 inches, it guarantees precise alignment on your PCB. Its straight mount orientation simplifies installation, while a wide operating temperature range of -40 to 105 °C ensures reliable performance in various environments. Upgrade your device connectivity with this essential component.

