| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-026-425-103 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 26 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-026-425-103 |
307-026-425-103
| Heilind Number: | EDA307-026-425-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-026-425-103 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 26 P.C Tail type contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .213" (5.41mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.116" (∅2.95mm) I.D. Floating Eyelets.
More >>Specifications
Detailed Description
Enhance connectivity and streamline circuit board assembly with our Card Edge Connector. Designed for seamless integration, this green connector features a single row layout with 26 positions, ensuring efficient data transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. The copper alloy contact material, with a pitch of .156 inches and row spacing of .2 inches, facilitates optimal signal transfer. Whether for power or data applications, its 5A amperage rating and wide operating temperature range of -40 to 105°C make it suitable for diverse environments. With a straight mount orientation, this connector offers easy installation on PCBs, perfect for use in various electronic devices. Trust in its reliability for seamless board-to-board connections in your projects.

