| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-026-425-107 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 26 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-026-425-107 |
307-026-425-107
| Heilind Number: | EDA307-026-425-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-026-425-107 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 26 P.C Tail type contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .213" (5.41mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless electronic communication. Designed for efficiency and durability, this connector features a single row layout with 26 positions, ensuring optimal performance in your circuitry. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it guarantees reliability even in harsh operating environments with a wide temperature range from -40 to 105 °C. With a pitch of .156 inches and row spacing of .2 inches, precise and secure connections are effortlessly achieved. Its straight mount orientation offers convenience in installation, while the vibrant green color adds a touch of visual distinction. Trust in this connector to deliver a steady amperage of 5A, making it an indispensable tool in your electronic projects. Elevate your PCB connectivity game with this essential component.

