| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-026-427-112 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 26 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-026-427-112 |
307-026-427-112
| Heilind Number: | EDA307-026-427-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-026-427-112 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 26 P.C Tail type contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .358" (9.09mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, designed for seamless integration on your circuit boards. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, this connector ensures reliable performance in demanding environments. With a single row layout, it offers easy installation and maintenance. The green color adds a touch of visual distinction, while the .156-inch pitch and .2-inch row spacing accommodate precise connections. Boasting 26 positions and a 5A amperage rating, it provides ample connectivity for your electronic devices. Whether in straight mount orientation or operating in extreme temperatures from -40 to 105°C, this connector delivers consistent functionality, making it an essential component for your PCB assembly needs. Elevate your connectivity with this high-quality Card Edge Connector.

