| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-026-427-158 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 26 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-026-427-158 |
307-026-427-158
| Heilind Number: | EDA307-026-427-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-026-427-158 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 26 P.C Tail type contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .358" (9.09mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for optimal performance, this connector features a single row with 26 positions, perfect for seamless board-to-board connections. Crafted with durable copper alloy contacts and a housing made of UL 94V-0 thermoplastic polyester, it ensures reliable power delivery, even in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for efficient PCB assembly. Its sleek green color adds a touch of visual appeal, while its straight mount orientation allows for easy installation. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for various industrial applications, guaranteeing consistent functionality. Upgrade your connectivity solutions with this high-quality component.

