| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-026-427-168 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 26 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-026-427-168 |
307-026-427-168
| Heilind Number: | EDA307-026-427-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-026-427-168 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 26 P.C Tail type contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .358" (9.09mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Experience seamless connectivity with our Card Edge Connector. Designed for optimal performance, this green connector boasts a contact material of copper alloy, ensuring reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. The UL 94V-0 thermoplastic polyester housing material guarantees durability and safety. Perfect for board-to-board PCB connections, this connector features 26 positions in a single row, accommodating various applications. Whether you're working in industrial settings or harsh environments, its operating temperature range of -40 to 105 °C ensures consistent functionality. Trust in our high-quality connector for your connectivity needs.

