| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-026-431-102 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 26 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-026-431-102 |
307-026-431-102
| Heilind Number: | EDA307-026-431-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-026-431-102 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 26 P.C Tail type contacts with tin plating all over. The tails are .023" x .013" (0.58mm x 0.33mm) thick and .213" (5.41mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration, this connector boasts a single row with 26 positions, ensuring efficient data transmission. Crafted with precision, it features copper alloy contacts for reliable performance. The housing, made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue, not only guarantees durability but also adds a pop of color to your PCB assembly. With a pitch of .156 inches and a row spacing of .2 inches, this connector offers precise alignment for seamless installation. Its straight mount orientation further simplifies the assembly process. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications, making it a must-have in your connector toolkit. Elevate your connectivity game with this essential component.

