| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-026-431-103 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 26 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-026-431-103 |
307-026-431-103
| Heilind Number: | EDA307-026-431-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-026-431-103 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 26 P.C Tail type contacts with tin plating all over. The tails are .023" x .013" (0.58mm x 0.33mm) thick and .213" (5.41mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.116" (∅2.95mm) I.D. Floating Eyelets.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With a single row layout and 26 positions, it offers ample room for secure connections. The Copper Alloy contact material guarantees optimal conductivity, while a .156-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for straight mount orientation, it can withstand operating temperatures ranging from -40 to 105 °C, making it ideal for a variety of applications in the electronics industry. Upgrade your PCB assembly with this high-performance connector, a must-have for seamless board-to-board connections.

