| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-026-431-108 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 26 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-026-431-108 |
307-026-431-108
| Heilind Number: | EDA307-026-431-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-026-431-108 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 26 P.C Tail type contacts with tin plating all over. The tails are .023" x .013" (0.58mm x 0.33mm) thick and .213" (5.41mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration into your electronic assemblies. Crafted with precision using high-quality materials, this connector ensures reliable performance in demanding applications. With a single row layout and 26 positions, it offers ample connectivity options for your circuit boards. The copper alloy contacts guarantee efficient signal transmission, while the UL 94V-0 Thermoplastic Polyester housing provides durability and safety. Featuring a pitch of .156 inches and row spacing of .2 inches, it allows for easy mating with compatible components. Its straight mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105 °C ensures consistent functionality in various environments. Upgrade your connectivity solutions with this essential component.

