| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-026-440-278 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 26 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-026-440-278 |
307-026-440-278
| Heilind Number: | EDA307-026-440-278 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-026-440-278 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 26 Wire Wrap contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .708" (17.98mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Designed for high-performance applications, this connector ensures reliable power transfer with an amperage rating of 5A. Its durable UL 94V-0 Thermoplastic Polyester housing offers robust protection, while the Copper Alloy contacts guarantee optimal conductivity. Featuring two rows and 26 positions, it facilitates efficient data transmission. The .156-inch pitch and .2-inch row spacing allow for easy installation, and the straight mount orientation ensures a secure fit. With an operating temperature range of -40 to 105°C, this connector is built to withstand harsh environments, making it an essential choice for your electronic projects. Elevate your connectivity solutions with this indispensable component.

