| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-026-442-208 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 26 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-026-442-208 |
307-026-442-208
| Heilind Number: | EDA307-026-442-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-026-442-208 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 26 Wire Wrap contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .520" (13.21mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless board-to-board integration. With a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. Featuring two rows of 26 positions each, it offers ample space for high-density applications. The contact material, crafted from Copper Alloy, guarantees reliable signal transmission. At a pitch of .156 inches and row spacing of .2 inches, it enables precise alignment on your PCB. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various electronic systems. Trust in its 5A amperage capacity and straight mount orientation for secure and stable connections. Elevate your PCB design with this essential component.

