| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-026-442-268 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 26 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-026-442-268 |
307-026-442-268
| Heilind Number: | EDA307-026-442-268 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-026-442-268 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 26 Wire Wrap contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .520" (13.21mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With two rows of 26 positions each, it offers ample room for multiple connections. The contact material, made of high-quality Copper Alloy, ensures reliable performance. With a pitch of .156 inches and row spacing of .2 inches, it facilitates precise and efficient data transmission. Operating smoothly in a wide temperature range from -40 to 105 °C, it's ideal for various industrial applications. Trust in this connector for secure and efficient board-to-board connections in your electronic projects.

