| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-026-442-278 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 26 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-026-442-278 |
307-026-442-278
| Heilind Number: | EDA307-026-442-278 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-026-442-278 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 26 Wire Wrap contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .520" (13.21mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance circuit connectivity with our Card Edge Connector, a vital component for seamless PCB integration. Designed with precision, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a double-row configuration and 26 positions, it offers ample space for connections. Crafted from high-quality Copper Alloy, the contacts ensure reliable signal transmission. The .156-inch pitch and .2-inch row spacing allow for easy alignment during assembly. Operating smoothly in a wide temperature range from -40 to 105°C, it guarantees performance in diverse environments. Whether for industrial machinery or consumer electronics, this connector meets the demands of various applications. Trust in its straight mount orientation for secure installation, making it a must-have in your connector arsenal. Elevate your PCB design with the ultimate connectivity solution.

