| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-026-445-178 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 26 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-026-445-178 |
307-026-445-178
| Heilind Number: | EDA307-026-445-178 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-026-445-178 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 26 Wire Wrap contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .708" (17.98mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance your circuit board connectivity with our Card Edge Connector, a vital component for seamless connections in electronic systems. Designed with precision and durability in mind, this connector features UL 94V-0 Thermoplastic Polyester housing material, ensuring reliable performance even in demanding environments. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing offer efficient signal transmission. With 26 positions arranged in a single row, it provides ample connectivity options for your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Trust in the quality and functionality of this green-colored connector for your connectivity needs.

