| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-026-447-107 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 26 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-026-447-107 |
307-026-447-107
| Heilind Number: | EDA307-026-447-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-026-447-107 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 26 Wire Wrap contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .520" (13.21mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for seamless integration on PCBs, it features a single row layout with 26 positions, ensuring efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material guarantee reliable performance, even in harsh operating conditions ranging from -40 to 105 °C. With a pitch of .156 in and row spacing of .2 in, this connector offers precise alignment for seamless board-to-board connections. Its vibrant green color adds a touch of organization to your setup, while the straight mount orientation simplifies installation. Trust in this connector for a secure and stable link between your circuit boards, meeting your power and signal transfer needs with a maximum amperage of 5 A. Explore its versatility in various applications, from consumer electronics to industrial machinery, and experience seamless connectivity like never before.

