| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-026-453-178 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 26 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-026-453-178 |
307-026-453-178
| Heilind Number: | EDA307-026-453-178 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-026-453-178 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 26 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 521 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless board-to-board connections, it boasts 26 positions with a single row layout, featuring durable Copper Alloy contacts for reliable signal transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester in a vibrant Green hue, ensures both safety and aesthetics. With a pitch of .156 inches and a row spacing of .2 inches, precision is guaranteed in every connection. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide array of applications. Its Right Angle mount orientation offers versatility in installation, making it a valuable addition to any project requiring efficient and secure PCB connectivity. Elevate your electronic designs with this essential component.

