| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-026-454-178 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 26 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-026-454-178 |
307-026-454-178
| Heilind Number: | EDA307-026-454-178 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-026-454-178 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 26 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 501 bent from 'bottom side' of insulator down with 0 standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless board-to-board integration. Crafted from high-quality UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector ensures durability and reliability in any application. With a single row layout and 26 positions, it offers ample space for your connections. The copper alloy contacts and .156-inch pitch guarantee secure and efficient data transmission. Its right-angle mount orientation and compact .2-inch row spacing make it ideal for space-constrained installations. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for both indoor and outdoor environments. Elevate your electronics project with this essential component.

