| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-026-455-202 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 26 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-026-455-202 |
307-026-455-202
| Heilind Number: | EDA307-026-455-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-026-455-202 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 26 Extender Board Tail Bend contacts with tin plating all over. (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.
More >>Specifications
Detailed Description
Enhance your circuit connectivity with our Card Edge Connector, a crucial component for seamless board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector ensures reliable performance even in demanding environments. With a 5A amperage rating and copper alloy contact material, it guarantees efficient power transmission. Featuring two rows and 26 positions, it offers ample connectivity options while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Designed for straight mount orientation and tested for an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications in various industries. Trust in this connector for robust and secure connections in your PCB projects.

