| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-026-455-268 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 26 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-026-455-268 |
307-026-455-268
| Heilind Number: | EDA307-026-455-268 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-026-455-268 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 26 Extender Board Tail Bend contacts with tin plating all over. (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, designed for seamless integration in PCB setups. Featuring a vibrant green color, it offers both aesthetic appeal and functional performance. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the Copper Alloy contact material guarantees reliable conductivity. With two rows and a total of 26 positions, this connector facilitates efficient data transfer. Its .156-inch pitch and .2-inch row spacing allow for precise alignment on the board. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for diverse environments. Perfect for applications requiring a straight mount orientation, it's an essential component for building robust electronic systems.

