| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-026-456-202 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 26 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-026-456-202 |
307-026-456-202
| Heilind Number: | EDA307-026-456-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-026-456-202 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 26 Extender Board Tail Bend contacts with tin plating all over. (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this meticulously designed Card Edge Connector. Crafted with precision and durability in mind, it features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal performance in various operating conditions. The connector boasts two rows for efficient signal transmission, with each contact made of high-quality copper alloy for reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration onto your PCBs. Accommodating 26 positions, it caters to multiple connections with ease. Designed for straight mount orientation, it simplifies installation processes. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees consistent performance even in demanding environments. Elevate your device's connectivity standards with this essential component.

