| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-026-456-204 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 26 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-026-456-204 |
307-026-456-204
| Heilind Number: | EDA307-026-456-204 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-026-456-204 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 26 Extender Board Tail Bend contacts with tin plating all over. (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.156" (∅3.96mm) Mounting Holes .
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless data transmission. Designed with precision and reliability in mind, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring optimal performance even in challenging environments. With a two-row configuration and 26 positions, it offers ample connectivity options for your circuit board. The Copper Alloy contacts guarantee efficient power delivery, with a maximum amperage of 5 A. Its .156-inch pitch and .2-inch row spacing make for easy and secure installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a variety of applications. Choose this green-colored connector for your next project and experience seamless connectivity like never before.

