| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-026-456-212 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 26 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-026-456-212 |
307-026-456-212
| Heilind Number: | EDA307-026-456-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-026-456-212 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 26 Extender Board Tail Bend contacts with tin plating all over. (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed with precision and durability in mind, this connector features a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in the harshest environments. Its two rows of Copper Alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, offer a total of 26 positions for seamless data transfer. Engineered for convenience, it boasts a straight mount orientation, making installation a breeze. With an amperage rating of 5A and an operating temperature range of -40 to 105 °C, this connector is not only efficient but also versatile, meeting the demands of various applications. Upgrade your connectivity solutions with this essential component, guaranteeing optimal performance for your electronic systems.

