| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-026-457-103 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 26 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-026-457-103 |
307-026-457-103
| Heilind Number: | EDA307-026-457-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-026-457-103 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 26 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 541 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.116" (∅2.95mm) I.D. Floating Eyelets.
More >>Specifications
Detailed Description
Enhance your electronic connections with this high-quality Card Edge Connector. Featuring a sleek green design, it seamlessly integrates into your circuitry for optimal performance. With a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable power transmission, capable of withstanding up to 5 A of current. The 26-position layout, single-row configuration, and .156-inch pitch offer versatile connectivity options, while the .2-inch row spacing and right-angle mount orientation allow for convenient installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding applications. Upgrade your PCB connectivity with this essential component.

