| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-026-458-103 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 26 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-026-458-103 |
307-026-458-103
| Heilind Number: | EDA307-026-458-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-026-458-103 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 26 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 545 bent from 'top side' of insulator down with .260" (6.60mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.116" (∅2.95mm) I.D. Floating Eyelets.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green color, it adds a pop of style while delivering exceptional functionality. With a contact rating of 5 A and housing material made of durable UL 94V-0 Thermoplastic Polyester, this connector ensures reliable power transmission in any application. Its single-row design with 26 positions and a pitch of .156 inches offers seamless integration on your circuit board. Crafted with precision using copper alloy contacts, it guarantees low contact resistance and optimal signal transfer. The right-angle mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of environments. Upgrade your setup with this essential component for seamless board-to-board connectivity.

