| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-026-458-158 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 26 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-026-458-158 |
307-026-458-158
| Heilind Number: | EDA307-026-458-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-026-458-158 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 26 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 545 bent from 'top side' of insulator down with .260" (6.60mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connection with this high-performance Card Edge Connector. Designed for seamless integration, it features a single row with 26 positions, ideal for efficient board-to-board connections. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable conductivity. The 5A amperage rating and -40 to 105°C operating temperature range make it suitable for a wide range of applications. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment. The right-angle mount orientation adds versatility to its design, while the vibrant green color adds a touch of visual appeal. Trust in this connector for a dependable and long-lasting solution for your electronic projects.

