| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-026-458-204 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 26 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-026-458-204 |
307-026-458-204
| Heilind Number: | EDA307-026-458-204 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-026-458-204 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 26 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 522 & 540 bent to have a pitch of .156" x .200" (3.96mm x 5.08mm)) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.156" (∅3.96mm) Mounting Holes .
More >>Specifications
Detailed Description
Enhance your connectivity with our advanced Card Edge Connector. Designed for seamless integration on PCBs, this connector boasts a robust UL 94V-0 Thermoplastic Polyester housing, ensuring exceptional durability and safety. With two rows of copper alloy contacts offering 26 positions, it facilitates efficient data transfer with a current rating of 5 A. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the right-angle mount orientation offers flexible installation options. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable solution for your electronic projects.

