| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-026-459-108 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 26 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-026-459-108 |
307-026-459-108
| Heilind Number: | EDA307-026-459-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-026-459-108 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 26 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 527 bent from 'bottom side' of insulator down with .060" (1.52mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, meticulously crafted for seamless integration. Its vibrant green hue adds a pop of color to your setup while its UL 94V-0 Thermoplastic Polyester housing ensures both durability and safety. With a single row design featuring 26 copper alloy contact points, this connector guarantees efficient power transmission at a maximum amperage of 5A. Boasting a pitch of .156 inches and a row spacing of .2 inches, it offers precise alignment for optimal performance. Its right-angle mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C ensures reliability in diverse environments. Upgrade your connectivity game with this essential component.

