| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-026-459-208 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 26 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-026-459-208 |
307-026-459-208
| Heilind Number: | EDA307-026-459-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-026-459-208 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 26 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 522 & 540 bent to have a pitch of .156" x .150" (3.96mm x 3.81mm)) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester in a vibrant green hue. With a dual-row layout and a total of 26 positions, it offers ample connectivity options for your board-to-board applications. The contact material, made from Copper Alloy, ensures reliable and efficient signal transmission. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for various environments. Its right-angle mount orientation and .156-inch pitch make it easy to install and compatible with standard PCB layouts. Trust in this connector for robust and secure connections in your electronic designs.

