| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-026-459-268 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 26 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-026-459-268 |
307-026-459-268
| Heilind Number: | EDA307-026-459-268 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-026-459-268 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 26 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 522 & 540 bent to have a pitch of .156" x .150" (3.96mm x 3.81mm)) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, designed for seamless integration into your electronic assemblies. Its green housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety in operation. With two rows of precision-machined Copper Alloy contacts, each capable of carrying up to 5 A of current, reliability is guaranteed. The .156-inch pitch and .2-inch row spacing provide efficient signal transmission, while the right-angle mount orientation offers flexibility in installation. Featuring 26 positions in total, this connector accommodates multiple connections with ease. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's ideal for diverse industrial applications. Elevate your connectivity solutions with this essential component.

