| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-026-501-108 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 26 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-026-501-108 |
307-026-501-108
| Heilind Number: | EDA307-026-501-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-026-501-108 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 26 Wire Hole type contacts with gold plating on the contact area. The tails are .089" x .014" (2.29mm x 0.36mm) thick and .213" (5.41mm) long in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, a vital component for seamless board-to-board communication. Crafted from durable UL 94V-0 Thermoplastic Polyester in a striking green hue, this connector offers reliable performance in a range of environments, withstanding temperatures from -40 to 105 °C. Its 26 positions, arranged in a single row with a .156-inch pitch and .2-inch row spacing, ensure efficient signal transmission. The copper alloy contacts provide optimal conductivity, while the 5A amperage rating guarantees safe power transfer. Featuring a straight mount orientation, it's easy to integrate into your setup for streamlined connectivity. Trust in this high-quality connector for your electronic projects, available in our extensive range of PCB Connectors.

