| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-026-501-168 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 26 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-026-501-168 |
307-026-501-168
| Heilind Number: | EDA307-026-501-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-026-501-168 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 26 Wire Hole type contacts with gold plating on the contact area. The tails are .089" x .014" (2.29mm x 0.36mm) thick and .213" (5.41mm) long in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features 26 positions in a single row, with a pitch of .156 inches and a row spacing of .2 inches. The contact material is durable Copper Alloy, ensuring reliable conductivity. The housing is made of UL 94V-0 Thermoplastic Polyester, providing excellent insulation and safety. With an amperage rating of 5A, it offers efficient power transmission for your electronic devices. Operating in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Its straight mount orientation allows for easy installation on your PCB. Upgrade your connectivity solutions with this essential component.

