| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-026-520-207 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 26 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-026-520-207 |
307-026-520-207
| Heilind Number: | EDA307-026-520-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-026-520-207 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 26 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .213" (5.41mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connections with this durable Card Edge Connector in a sleek green finish. Designed for optimal performance, it features 26 positions across 2 rows, ensuring seamless connectivity. The housing is crafted from UL 94V-0 Thermoplastic Polyester, offering both strength and safety. With a contact material of Copper Alloy, you can trust in reliable conductivity. The .156 inch pitch and .2 inch row spacing provide precision in your setups. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for various environments. Whether for personal projects or professional applications, it's a must-have in your toolkit for efficient board-to-board connections. Elevate your electronic assemblies with this high-quality component.

