| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-026-521-178 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 26 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-026-521-178 |
307-026-521-178
| Heilind Number: | EDA307-026-521-178 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-026-521-178 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 26 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .014" (1.17mm x 0.36mm) thick and .213" (5.41mm) long in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance your circuit connectivity with our Card Edge Connector. Engineered for precision and durability, this essential component features 26 positions in a single row, ensuring seamless integration for your PCB setups. The housing, crafted from UL 94V-0 Thermoplastic Polyester in a striking green hue, offers both robust protection and visual appeal. Each contact is meticulously constructed from Copper Alloy, guaranteeing efficient power transfer. With a pitch of .156 inches and row spacing of .2 inches, this connector facilitates easy and secure attachment. Its straight mount orientation further streamlines installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Elevate your electronic projects with this high-performance Card Edge Connector.

