| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-026-524-207 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 26 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-026-524-207 |
307-026-524-207
| Heilind Number: | EDA307-026-524-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-026-524-207 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 26 P.C Tail type contacts with gold plating on the contact area. The tails are .023" x .013" (0.58mm x 0.33mm) thick and .213" (5.41mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your circuit board connectivity with this high-performance Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, this connector is not only visually striking but also ensures reliable operation in a range of environments. With a current rating of 5 A, it offers robust power delivery. The copper alloy contact material guarantees efficient signal transmission, while the dual-row design with 26 positions allows for versatile connections. With a pitch of .156 inches and row spacing of .2 inches, precise PCB integration is effortless. Whether in straight or right-angle orientation, this connector facilitates seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for various applications in industries such as telecommunications, automotive, and consumer electronics. Trust in the performance and durability of this Card Edge Connector for all your connectivity needs.

