| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-026-525-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 26 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-026-525-101 |
307-026-525-101
| Heilind Number: | EDA307-026-525-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-026-525-101 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 26 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .213" (5.41mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a reliable and efficient solution for seamless board-to-board connections. Designed for optimal performance, this connector features 26 positions with a single row layout, ensuring precise and secure contact points. Crafted with high-quality Copper Alloy contacts and a durable UL 94V-0 Thermoplastic Polyester housing, it offers exceptional conductivity and longevity. The .156-inch pitch and .2-inch row spacing allow for easy integration, while the straight mount orientation simplifies installation. With a current rating of 5A and an operating temperature range of -40 to 105°C, it is suitable for a wide range of applications. Trust in this green-colored connector to deliver consistent and high-speed data transmission in any environment. Elevate your PCB connectivity with this essential component.

