| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-026-525-112 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 26 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-026-525-112 |
307-026-525-112
| Heilind Number: | EDA307-026-525-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-026-525-112 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 26 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .213" (5.41mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Enhance your circuitry with our high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector boasts durable construction with a UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable connectivity. With a single row layout and 26 positions, it offers ample space for your components. The .156-inch pitch and .2-inch row spacing provide efficient signal transfer, while its 5A amperage and -40 to 105°C operating temperature range cater to various applications. Whether for industrial machinery or electronic devices, this green connector in straight mount orientation guarantees secure and efficient board-to-board connections. Trust in its quality to elevate your connectivity solutions.

