| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-026-525-168 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 26 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-026-525-168 |
307-026-525-168
| Heilind Number: | EDA307-026-525-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-026-525-168 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 26 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .213" (5.41mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your connectivity with our Card Edge Connector, a vital component for seamless integration on your PCB. Designed for durability and performance, it features a single row with 26 positions, ensuring reliable data transmission. The green housing crafted from UL 94V-0 Thermoplastic Polyester guarantees safety and compliance with industry standards. With a contact material of Copper Alloy, it offers optimal conductivity. The .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating efficiently in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Trust in our connector for secure and efficient board-to-board connections in your electronic applications.

