| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-026-540-207 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 26 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-026-540-207 |
307-026-540-207
| Heilind Number: | EDA307-026-540-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-026-540-207 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 26 Wire Wrap contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .708" (17.98mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, meticulously designed for seamless integration in electronic systems. Crafted with precision, this connector features UL 94V-0 thermoplastic polyester housing for durability and safety. Its copper alloy contacts ensure reliable signal transmission, while the double-row configuration offers ample connectivity options with 26 positions. With a pitch of .156 inches and row spacing of .2 inches, this connector guarantees optimal performance in any application. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for demanding environments. Upgrade your PCB setup with this high-quality connector, ideal for a wide range of electronic devices.

