| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-026-542-207 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 26 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-026-542-207 |
307-026-542-207
| Heilind Number: | EDA307-026-542-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-026-542-207 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 26 Wire Wrap contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .520" (13.21mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, it features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in challenging environments. The two-row design with 26 positions offers ample connectivity options, while the Copper Alloy contact material guarantees optimal signal transmission. With a pitch of .156 inches and row spacing of .2 inches, it allows for efficient PCB layout. This connector is color-coded in green for easy identification and operates flawlessly in temperatures ranging from -40 to 105 °C. Perfect for a variety of applications, it's a must-have component for any electronics enthusiast or professional. Elevate your projects with this essential connectivity solution.

