| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-026-542-258 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 26 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-026-542-258 |
307-026-542-258
| Heilind Number: | EDA307-026-542-258 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-026-542-258 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 26 Wire Wrap contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .520" (13.21mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, a vital component for seamless connectivity in electronic devices. This green connector, designed for high performance, features UL 94V-0 Thermoplastic Polyester housing material for enhanced durability. With two rows of copper alloy contacts, it ensures reliable power transmission, suitable for applications requiring a 5A current. The .156-inch pitch and .2-inch row spacing accommodate 26 positions, facilitating efficient board-to-board connections. Its straight mount orientation allows for easy installation, even in compact spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees optimal functionality in various environments. Trust in its quality for seamless integration within your electronic systems.

